Part Details for G87MP121202CHR by Amphenol Commercial
Overview of G87MP121202CHR by Amphenol Commercial
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G87MP121202CHR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73422813
|
RS | MINI POWER PLUS 2X6P P=4.2MM, STR, DIP | Amphenol Commercial (Amphenol CS) G87MP121202CHR RoHS: Not Compliant Min Qty: 2250 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8600 | RFQ |
DISTI #
AMLG87MP121202CHR
|
Heilind Electronics | MINI POWER PLUS 2X6P P4.2MM, S | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMLG87MP121202CHR
|
Interstate Connecting Components | MINI POWER PLUS 2X6P P4.2MM, S | 0 |
|
Buy Now |