Part Details for G87MP201215P1HR by Amphenol Corporation
Overview of G87MP201215P1HR by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G87MP201215P1HR | Amphenol Communications Solutions | MINI POWER PLUS board mount connector |
Price & Stock for G87MP201215P1HR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G87MP201215P1HR
|
Avnet Americas | Conn Mini Power Plus HDR 20 POS 4.2mm Solder ST Through Hole 20 Terminal 1 Port Tray - Trays (Alt: G87MP201215P1HR) Min Qty: 1200 Package Multiple: 1200 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
523-G87MP201215P1HR
|
Mouser Electronics | Power to the Board MINI POWER PLUS 4.2MM | 0 |
|
$0.9530 / $1.0600 | Order Now |