Part Details for G87MPS042202CHR by Amphenol Corporation
Overview of G87MPS042202CHR by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G87MPS042202CHR | Amphenol Communications Solutions | MINI POWER Super 4.2MM |
Price & Stock for G87MPS042202CHR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G87MPS042202CHR
|
Avnet Americas | Connector Mini-Power Header 4 Position 4.2mm Solder Right Angle Through Hole - Trays (Alt: G87MPS042202CHR) Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
523-G87MPS042202CHR
|
Mouser Electronics | Power to the Board MINI POWER Super 4.2MM RoHS: Compliant | 0 |
|
$0.2820 / $0.6900 | Order Now |