Part Details for G87MPSH0412HR by Amphenol Corporation
Overview of G87MPSH0412HR by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G87MPSH0412HR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G87MPSH0412HR
|
Avnet Americas | Connector Housing Mini Power Receptacle 4 Position 4.2mm Crimp Straight Cable Mount - Bag (Alt: G87MPSH0412HR) Min Qty: 9000 Package Multiple: 9000 Lead time: 12 Weeks, 0 Days Container: Bag | 0 |
|
$0.0936 | Buy Now |
DISTI #
523-G87MPSH0412HR
|
Mouser Electronics | Power to the Board MINI POWER Super 4.2MM RoHS: Compliant | 0 |
|
$0.1020 / $0.1140 | Order Now |