Part Details for G88006221T2EU by Amphenol Corporation
Overview of G88006221T2EU by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G88006221T2EU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G88006221T2EU
|
Avnet Americas | Wire to Board Connector Header Single Row 6 Position 1.25mm Pitch Right Angle Surface Mount T/R - Tape and Reel (Alt: G88006221T2EU) Min Qty: 20000 Package Multiple: 20000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.3090 | Buy Now |
DISTI #
523-G88006221T2EU
|
Mouser Electronics | Headers & Wire Housings Wire to Board 1.25mm Pitch,R/A SMT,1x6PIN,MATTE TIN,NY6T,NATURAL RoHS: Compliant | 0 |
|
$0.3270 | Order Now |
DISTI #
G88006221T2EU
|
Avnet Americas | Wire to Board Connector Header Single Row 6 Position 1.25mm Pitch Right Angle Surface Mount T/R - Tape and Reel (Alt: G88006221T2EU) Min Qty: 20000 Package Multiple: 20000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.3090 | Buy Now |
DISTI #
G88006221T2EU
|
Avnet Abacus | (Alt: G88006221T2EU) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
G88006221T2EU
|
Avnet Asia | Wire to Board Connector Header Single Row 6 Position 1.25mm Pitch Right Angle Surface Mount T/R (Alt: G88006221T2EU) RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days | 0 |
|
RFQ |