Part Details for G88024113T41HR by Amphenol Commercial
Overview of G88024113T41HR by Amphenol Commercial
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G88024113T41HR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMLG88024113T41HR
|
Heilind Electronics | PROTECT HEADER 1.25MM PITCH, S | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMLG88024113T41HR
|
Interstate Connecting Components | PROTECT HEADER 1.25MM PITCH, S | 0 |
|
Buy Now |