Part Details for G881A02102T2EU by Amphenol Commercial
Overview of G881A02102T2EU by Amphenol Commercial
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G881A02102T2EU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73422685
|
RS | MICRO PWR P=3.0MM, WAFER | Amphenol Commercial (Amphenol CS) G881A02102T2EU RoHS: Not Compliant Min Qty: 10620 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2700 | RFQ |
DISTI #
AMLG881A02102T2EU
|
Heilind Electronics | MICRO PWR P3.0MM,WAFER | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMLG881A02102T2EU
|
Interstate Connecting Components | MICRO PWR P3.0MM,WAFER | 0 |
|
Buy Now |