There are no models available for this part yet.
Overview of G881A02102T3EU by Amphenol Commercial
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G881A02102T3EU | Amphenol Communications Solutions | Micro Power 3.0 Connector System - G881 Series, Wire to Board connector, , Vertical, Dual row, 3.0mm pitch, 02 positions , 100u\\ Tin, 3.20mm tail length, LCP, Black, TRAY |
Price & Stock for G881A02102T3EU by Amphenol Commercial
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
72018156
|
RS | Connector, Micro Power ,100u" Tin ,Vertical ,2P | Amphenol Commercial (Amphenol CS) G881A02102T3EU RoHS: Compliant Min Qty: 10620 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3180 / $0.3300 | RFQ | |
DISTI #
AMLG881A02102T3EU
|
Heilind Electronics | MICRO POWER ,100U TIN ,VERTICA | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
AMLG881A02102T3EU
|
Interstate Connecting Components | MICRO POWER ,100U TIN ,VERTICA | 0 |
|
Buy Now |