Part Details for G881A04102TEU by Amphenol Corporation
Overview of G881A04102TEU by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G881A04102TEU | Amphenol Communications Solutions | Micro Power 3.0 Connector System - G881 Series, Wire to Board connector, , Vertical, Single row, 3.0mm pitch, 04 positions , 100u\\ Tin, 3.20mm tail length, LCP, Black, TRAY |
Price & Stock for G881A04102TEU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G881A04102TEU
|
Avnet Americas | Micro Power Connector Header 4 Position 3mm Solder Straight Through Hole Tray - Trays (Alt: G881A04102TEU) Min Qty: 7380 Package Multiple: 7380 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
523-G881A04102TEU
|
Mouser Electronics | Power to the Board Micro Pwr, V/T,4pin LCP, tin 100u, Kink RoHS: Compliant | 0 |
|
$0.2480 | Order Now |
DISTI #
G881A04102TEU-AMP
|
TME | G881A04102TEU Min Qty: 81 | 2135 |
|
$0.3653 / $0.5193 | Buy Now |
DISTI #
G881A04102TEU
|
Avnet Abacus | (Alt: G881A04102TEU) RoHS: Compliant Min Qty: 7380 Package Multiple: 7380 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S116730384795
|
Chip1Stop | Other electronic components | 2135 |
|
$0.2870 / $0.2940 | Buy Now |