Part Details for G881A04132TEU by Amphenol Corporation
Overview of G881A04132TEU by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G881A04132TEU | Amphenol Communications Solutions | Micro Power 3.0 Connector System - G881 Series, Wire to Board connector, , Vertical, Single row, 3.0mm pitch, 04 positions , 30u\\ Gold , 3.20mm tail length, LCP, Black, TRAY |
Price & Stock for G881A04132TEU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G881A04132TEU
|
Avnet Americas | Conn Power Wire to Board HDR 4 POS 3mm Solder ST Through Hole 8 Terminal 1 Port Tray - Trays (Alt: G881A04132TEU) Min Qty: 7380 Package Multiple: 7380 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
523-G881A04132TEU
|
Mouser Electronics | Headers & Wire Housings G881A04132TEU-MICROFIT WAFER PITCH-3.0 | 0 |
|
$0.6990 | Order Now |