Part Details for G881A08001TEU by Amphenol Corporation
Overview of G881A08001TEU by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G881A08001TEU | Amphenol Communications Solutions | Micro Power 3.0 Connector System - G881 Series, Wire to Board connector, , Right Angle, Single row, 3.0mm pitch, 08 positions , 100u\\ Tin, 3.20mm tail length, LCP, Black, TRAY |
Price & Stock for G881A08001TEU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G881A08001TEU
|
Avnet Americas | Micro Power Connector Header 8 Position 3mm Solder Right Angle Through Hole Tray - Trays (Alt: G881A08001TEU) Min Qty: 9000 Package Multiple: 4500 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
523-G881A08001TEU
|
Mouser Electronics | Power to the Board Micro Pwr R/A 8 pin LCP tin 100u RoHS: Compliant | 0 |
|
$0.3730 | Order Now |
DISTI #
C1S116737266115
|
Chip1Stop | Other electronic components | 4387 |
|
$0.4010 / $0.4520 | Buy Now |