There are no models available for this part yet.
Overview of G881A08102RT3EU by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G881A08102RT3EU | Amphenol Communications Solutions | Micro Power 3.0 Connector System - G881 Series, Wire to Board connector, , Vertical, Single row, 3.0mm pitch, 08 positions , 100u\\ Tin, 3.20mm tail length, LCP, Black, REEL |
Price & Stock for G881A08102RT3EU by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
G881A08102RT3EU
|
Avnet Americas | Micro Power Connector Header 8 Position 3mm Solder Straight Through Hole T/R - Tape and Reel (Alt: G881A08102RT3EU) Min Qty: 4200 Package Multiple: 600 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | ||
DISTI #
523-G881A08102RT3EU
|
Mouser Electronics | Headers & Wire Housings G881A08102RT3EU-MICRO-PWR,PIT=3.0MM,TIN | 0 |
|
$0.4950 / $0.5010 | Order Now | |
DISTI #
G881A08102RT3EU
|
Avnet Asia | Micro Power Connector Header 8 Position 3mm Solder Straight Through Hole T/R (Alt: G881A08102RT3EU) RoHS: Compliant Min Qty: 4200 Package Multiple: 150 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ |