Part Details for G881A22102TEU by Amphenol Commercial
Overview of G881A22102TEU by Amphenol Commercial
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G881A22102TEU | Amphenol Communications Solutions | Micro Power 3.0 Connector System - G881 Series, Wire to Board connector, , Vertical, Dual row, 3.0mm pitch, 22 positions , 100u\\ Tin, 3.20mm tail length, LCP, Black, TRAY |
Price & Stock for G881A22102TEU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73405843
|
RS | Micro Power 3.0 Connector System - G881 Series, | Amphenol Commercial (Amphenol CS) G881A22102TEU RoHS: Not Compliant Min Qty: 5400 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7800 | RFQ |
DISTI #
AMLG881A22102TEU
|
Heilind Electronics | MICRO POWER ,100U TIN ,VERTICA | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMLG881A22102TEU
|
Interstate Connecting Components | MICRO POWER ,100U TIN ,VERTICA | 0 |
|
Buy Now |