There are no models available for this part yet.
Overview of G881B08A3CHR by Amphenol Commercial
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G881B08A3CHR | Amphenol Communications Solutions | Micro Power 3.0 Connector System - G881 Series, Wire to Board connector, , Vertical, Single row, 3.0mm pitch, 03 positions , 30u\\ Gold , Ny66, Black, TRAY |
Price & Stock for G881B08A3CHR by Amphenol Commercial
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73406500
|
RS | Micro Power 3.0 Connector System - G881 Series, | Amphenol Commercial (Amphenol CS) G881B08A3CHR RoHS: Not Compliant Min Qty: 6400 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$2.5500 | RFQ | |
DISTI #
AMLG881B08A3CHR
|
Heilind Electronics | G881B08A3CHR-P-3.0MM VT ADAPTE | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
AMLG881B08A3CHR
|
Interstate Connecting Components | G881B08A3CHR-P-3.0MM VT ADAPTE | 0 |
|
Buy Now |