Part Details for G881H0222CEU by Amphenol Corporation
Overview of G881H0222CEU by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G881H0222CEU | Amphenol Communications Solutions | Micro Power 3.0 Connector System - G881 Series, Wire to Board connector, , Housing, Dual Row, 2 positions , Ny66, Black, BAG |
Price & Stock for G881H0222CEU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92Y3191
|
Avnet Americas | Micro Power Connector Housing Female 2 Position 3mm Crimp Straight Cable Mount - Bulk (Alt: 92Y3191) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Bulk | 11911 Partner Stock |
|
$0.1130 / $0.2000 | Buy Now |
DISTI #
G881H0222CEU
|
Avnet Americas | Micro Power Connector Housing Female 2 Position 3mm Crimp Straight Cable Mount - Bag (Alt: G881H0222CEU) Min Qty: 12000 Package Multiple: 12000 Lead time: 12 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
523-G881H0222CEU
|
Mouser Electronics | Power to the Board MicroPwr Cbl housing 2 pin RoHS: Compliant | 4291 |
|
$0.0760 / $0.2000 | Buy Now |
DISTI #
G881H0222CEU-AMP
|
TME | G881H0222CEU Min Qty: 491 | 1000 |
|
$0.0768 | Buy Now |
DISTI #
C1S116738201568
|
Chip1Stop | Connector Discrete Wire Housing | 1000 |
|
$0.0919 | Buy Now |