Part Details for G881MA12002HEU by Amphenol Corporation
Overview of G881MA12002HEU by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G881MA12002HEU | Amphenol Communications Solutions | Micro Power 3.0 Connector System - G881 Series, Wire to Board connector, , Right angle, Singlel row, SMT, 3.0mm pitch, 12 positions , 100u\\ Tin, SMT, 2 board locks, LCP, Black, TRAY |
Price & Stock for G881MA12002HEU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G881MA12002HEU
|
Avnet Americas | Conn Micro Power HDR 12 POS 3mm Solder RA SMD 12 Terminal 1 Port Tray - Trays (Alt: G881MA12002HEU) Min Qty: 6000 Package Multiple: 1200 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
523-G881MA12002HEU
|
Mouser Electronics | Headers & Wire Housings G881MA12002HEU-MICROFIT,WAFER,PIY=3.0MM | 0 |
|
$1.1200 | Order Now |