There are no models available for this part yet.
Overview of G881MA14102S1EU by Amphenol Commercial
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G881MA14102S1EU | Amphenol Communications Solutions | Micro Power 3.0 Connector System - G881 Series, Wire to Board connector, , Vertical, Dual row, 3.0mm pitch, 14 positions , 100u\\ Tin, LCP, Black, REEL |
Price & Stock for G881MA14102S1EU by Amphenol Commercial
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73408881
|
RS | Micro Power 3.0 Connector System - G881 Series, | Amphenol Commercial (Amphenol CS) G881MA14102S1EU RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5900 | RFQ | |
DISTI #
AMLG881MA14102S1EU
|
Heilind Electronics | G881MA14102S1EU-MICRO PWR,2XRO | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
AMLG881MA14102S1EU
|
Interstate Connecting Components | G881MA14102S1EU-MICRO PWR,2XRO | 0 |
|
Buy Now |