Part Details for G886H062SHR by Amphenol Commercial
Overview of G886H062SHR by Amphenol Commercial
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G886H062SHR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73422531
|
RS | Socket 1.5mm Pitch, CRIPMING TYPE,1x6PIN, NY66,BLA | Amphenol Commercial (Amphenol CS) G886H062SHR RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2700 | RFQ |
DISTI #
AMLG886H062SHR
|
Heilind Electronics | SOCKET 1.5MM PITCH,CRIPMING TY | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMLG886H062SHR
|
Interstate Connecting Components | SOCKET 1.5MM PITCH,CRIPMING TY | 0 |
|
Buy Now |