There are no models available for this part yet.
Overview of G888A103431THR by Amphenol Commercial
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G888A103431THR | Amphenol Communications Solutions | Protect Header 2.54mm Pitch STR DIP, 1x3Pin, MATTE TIN, NY4T, TAIL=2.3mm, W/POST, T&R, CAP, BLACK, HALOGEN FREE |
Price & Stock for G888A103431THR by Amphenol Commercial
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73422461
|
RS | Protect Header 2.54mm Pitch STR DIP, 1x3Pin, MAT | Amphenol Commercial (Amphenol CS) G888A103431THR RoHS: Not Compliant Min Qty: 5040 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5000 | RFQ | |
DISTI #
AMLG888A103431THR
|
Heilind Electronics | PROTECT HEADER 2.54MM PITCH ST | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
AMLG888A103431THR
|
Interstate Connecting Components | PROTECT HEADER 2.54MM PITCH ST | 0 |
|
Buy Now |