Part Details for G888A109321T2HR by Amphenol Corporation
Overview of G888A109321T2HR by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G888A109321T2HR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G888A109321T2HR
|
Avnet Americas | WAFER CONN 9P P:2.54MM - Tape and Reel (Alt: G888A109321T2HR) Min Qty: 1080 Package Multiple: 1080 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.5317 / $0.6321 | Buy Now |
DISTI #
523-G888A109321T2HR
|
Mouser Electronics | Headers & Wire Housings Protect Header 2.54mm Pitch STR,1x9P,MATTE TIN,NY4T,TAIL=3.3mm,W/POST,T&R,W/CAP | 0 |
|
$0.6110 / $1.2300 | Order Now |
DISTI #
G888A109321T2HR
|
Avnet Americas | WAFER CONN 9P P:2.54MM - Tape and Reel (Alt: G888A109321T2HR) Min Qty: 1080 Package Multiple: 1080 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.5317 / $0.6321 | Buy Now |
DISTI #
G888A109321T2HR
|
Avnet Asia | WAFER CONN 9P P:2.54MM (Alt: G888A109321T2HR) RoHS: Compliant Min Qty: 1080 Package Multiple: 1080 Lead time: 10 Weeks, 0 Days | 0 |
|
RFQ |