Part Details for G88MP021020CREU by Amphenol Commercial
Overview of G88MP021020CREU by Amphenol Commercial
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G88MP021020CREU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73425370
|
RS | MICRO POWER PLUS board mount connector | Amphenol Commercial (Amphenol CS) G88MP021020CREU RoHS: Not Compliant Min Qty: 900 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6300 | RFQ |
DISTI #
AMLG88MP021020CREU
|
Heilind Electronics | MICRO POWER PLUS 3.0MM | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMLG88MP021020CREU
|
Interstate Connecting Components | MICRO POWER PLUS 3.0MM | 0 |
|
Buy Now |