Part Details for G88MP021028CREU by Amphenol Corporation
Overview of G88MP021028CREU by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G88MP021028CREU | Amphenol Communications Solutions | MICRO POWER PLUS board mount connector |
Price & Stock for G88MP021028CREU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AJ6303
|
Avnet Americas | Connector Micro Power Plus 2 Position 3mm Vertical T/R - Product that comes on tape, but is not reeled (Alt: 24AJ6303) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 3 Days Container: Ammo Pack | 1800 Partner Stock |
|
$0.5270 | Buy Now |
DISTI #
G88MP021028CREU
|
Avnet Americas | Connector Micro Power Plus 2 Position 3mm Vertical T/R - Tape and Reel (Alt: G88MP021028CREU) Min Qty: 1800 Package Multiple: 900 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
523-G88MP021028CREU
|
Mouser Electronics | Power to the Board Micro power plus 2X1 board mount conn RoHS: Compliant | 0 |
|
$0.4340 / $0.5070 | Order Now |