Part Details for G88MP08001TEU by Amphenol Commercial
Overview of G88MP08001TEU by Amphenol Commercial
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G88MP08001TEU | Amphenol Communications Solutions | Micro Power Plus 3.0 Connector System - G88MP Series, Wire to Board connector, Right Angle, Dual row, 3.0mm pitch, 08 positions, 100u\\ Tin, 3.20mm tail length, LCP, Black, TRAY |
Price & Stock for G88MP08001TEU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73406538
|
RS | Micro Power Plus 3.0 Connector System - G88MP Se | Amphenol Commercial (Amphenol CS) G88MP08001TEU RoHS: Not Compliant Min Qty: 9000 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5400 | RFQ |
DISTI #
AMLG88MP08001TEU
|
Heilind Electronics | G88MP08001TEU-MICRO PWR PLUS W | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMLG88MP08001TEU
|
Interstate Connecting Components | G88MP08001TEU-MICRO PWR PLUS W | 0 |
|
Buy Now |