Part Details for G88MP12001REU by Amphenol FCi
Overview of G88MP12001REU by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for G88MP12001REU
G88MP12001REU CAD Models
G88MP12001REU Part Data Attributes
|
G88MP12001REU
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
G88MP12001REU
Amphenol FCi
Rectangular Power Connector, 12 Contact(s), Male, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Amphenol | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | MATTE TIN (100) OVER NICKEL (50) | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Material | LIQUID CRYSTAL POLYMER/POLYETHYLENE | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 |
Alternate Parts for G88MP12001REU
This table gives cross-reference parts and alternative options found for G88MP12001REU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of G88MP12001REU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PLBH12M400A2 | Rectangular Power Connector, 12 Contact(s), Male, Solder Terminal | Amphenol Positronic | G88MP12001REU vs PLBH12M400A2 |
4C7225-P64F20-AF | Rectangular Power Connector, 12 Contact(s), Male, Press Fit Terminal, LEAD FREE | Foxconn | G88MP12001REU vs 4C7225-P64F20-AF |
PLC12M3N0A1 | Rectangular Power Connector, 12 Contact(s), Male, Solder Terminal | Amphenol Positronic | G88MP12001REU vs PLC12M3N0A1 |
IPT1-106-02-L-D | Rectangular Power Connector, 12 Contact(s), Male, Solder Terminal | Samtec Inc | G88MP12001REU vs IPT1-106-02-L-D |
PLC12M4B3N0A1 | Rectangular Power Connector, 12 Contact(s), Male, Solder Terminal | Amphenol Positronic | G88MP12001REU vs PLC12M4B3N0A1 |
PLC12M400A2 | Rectangular Power Connector, 12 Contact(s), Male, Solder Terminal | Amphenol Positronic | G88MP12001REU vs PLC12M400A2 |
PLB12M10830 | Rectangular Power Connector, 12 Contact(s), Male, Solder Terminal | Amphenol Positronic | G88MP12001REU vs PLB12M10830 |
PLC12M300A2 | Rectangular Power Connector, 12 Contact(s), Male, Solder Terminal | Amphenol Positronic | G88MP12001REU vs PLC12M300A2 |
IPL1-106-02-F-D-P | Rectangular Power Connector, 12 Contact(s), Male, Surface Mount Terminal | Samtec Inc | G88MP12001REU vs IPL1-106-02-F-D-P |
PR03312VBHC | Rectangular Power Connector, 12 Contact(s), Male, Solder Terminal, | METZ CONNECT USA | G88MP12001REU vs PR03312VBHC |