Part Details for G88MP1800AC1HR by Amphenol Commercial
Overview of G88MP1800AC1HR by Amphenol Commercial
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G88MP1800AC1HR | Amphenol Communications Solutions | MICRO POWER PLUS board mount connector |
Price & Stock for G88MP1800AC1HR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73425188
|
RS | MICRO POWER PLUS board mount connector | Amphenol Commercial (Amphenol CS) G88MP1800AC1HR RoHS: Not Compliant Min Qty: 1200 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3700 | RFQ |
DISTI #
AMLG88MP1800AC1HR
|
Heilind Electronics | MICRO POWER PLUS 3.0MM | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMLG88MP1800AC1HR
|
Interstate Connecting Components | MICRO POWER PLUS 3.0MM | 0 |
|
Buy Now |