There are no models available for this part yet.
Overview of G88MPB04002C1EU by Amphenol Communications Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G88MPB04002C1EU | Amphenol Communications Solutions | Micro Power Plus 3.0 Connector System - G88MP Series, Wire to Board connector, Right Angle, Single row, 3.0mm pitch, 04 positions, 100u\\ Tin, 2.10mm tail length, LCP, Black, TRAY |
Price & Stock for G88MPB04002C1EU by Amphenol Communications Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
92Y3110
|
Newark | Power Conn, Header, 4Pos, 1Row, 3Mm, Th, No. Of Contacts:4Contacts, Product Range:Micro Power G88Mp Series, Connector Mounting:Pcb Mount, Contact Termination Type:Through Hole, Pitch Spacing:3Mm, Gender:Header, Contact Gender:Pin Rohs Compliant: Yes |Amphenol Communications Solutions G88MPB04002C1EU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 5229 |
|
$0.1090 | Buy Now | |
DISTI #
G88MPB04002C1EU-ND
|
DigiKey | CONN HEADER R/A 4POS 3MM Min Qty: 1 Lead time: 14 Weeks Container: Tray |
330 In Stock |
|
$0.6370 / $0.8400 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5250 Package Multiple: 350 Lead time: 10 Weeks Container: Tray | 0Tray |
|
$0.3280 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3170 / $0.6638 | Buy Now |
CAD Models for G88MPB04002C1EU by Amphenol Communications Solutions
Part Data Attributes for G88MPB04002C1EU by Amphenol Communications Solutions
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL ICC
|
Pin Count
|
4
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Connector Type
|
RECTANGULAR POWER CONNECTOR
|