Part Details for G88MPH0822AEU by Amphenol Commercial
Overview of G88MPH0822AEU by Amphenol Commercial
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G88MPH0822AEU | Amphenol Communications Solutions | Micro Power Plus, Housing, Dual row, 3.0mm pitch, 8 positions, Ny66, Black, BAG |
Price & Stock for G88MPH0822AEU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73406581
|
RS | Micro Power Plus, Housing, Dual row, 3.0mm pitch | Amphenol Commercial (Amphenol CS) G88MPH0822AEU RoHS: Not Compliant Min Qty: 3750 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1500 | RFQ |
DISTI #
AMLG88MPH0822AEU
|
Heilind Electronics | G88MPH0822AEU-P-3.0MM HSG 2X4P | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMLG88MPH0822AEU
|
Interstate Connecting Components | G88MPH0822AEU-P-3.0MM HSG 2X4P | 0 |
|
Buy Now |