Part Details for G88MPH0822CEU by Amphenol Corporation
Overview of G88MPH0822CEU by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G88MPH0822CEU | Amphenol Communications Solutions | Micro Power Plus 3.0 Connector System - G88MP Series, Wire to Board connector, Housing, Dual row, 3.0mm pitch, 8 positions, Ny66, Black, BAG |
Price & Stock for G88MPH0822CEU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AH7991
|
Avnet Americas | Micro Power Plus 3.0 Connector Female 8 Position 3mm Crimp Straight Cable Mount Bag - Bulk (Alt: 89AH7991) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 1 Days Container: Bulk | 9998 Partner Stock |
|
$0.1480 / $0.2500 | Buy Now |
DISTI #
G88MPH0822CEU
|
Avnet Americas | Micro Power Plus 3.0 Connector Female 8 Position 3mm Crimp Straight Cable Mount Bag - Bag (Alt: G88MPH0822CEU) Min Qty: 8000 Package Multiple: 8000 Lead time: 12 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
523-G88MPH0822CEU
|
Mouser Electronics | Power to the Board Micro power plus 2X4 cable side housing RoHS: Compliant | 7172 |
|
$0.0900 / $0.2200 | Buy Now |