Part Details for G88MPH1022AEU by Amphenol Commercial
Overview of G88MPH1022AEU by Amphenol Commercial
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G88MPH1022AEU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73406583
|
RS | Micro Power Plus, Housing, Dual row, 3.0mm pitch | Amphenol Commercial (Amphenol CS) G88MPH1022AEU RoHS: Not Compliant Min Qty: 3250 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1500 | RFQ |
DISTI #
AMLG88MPH1022AEU
|
Heilind Electronics | G88MPH1022AEU-P-3.0MM HSG 2X5P | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMLG88MPH1022AEU
|
Interstate Connecting Components | G88MPH1022AEU-P-3.0MM HSG 2X5P | 0 |
|
Buy Now |