There are no models available for this part yet.
Overview of G88MPH1222AEU by Amphenol Commercial
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G88MPH1222AEU | Amphenol Communications Solutions | Micro Power Plus, Housing, Dual row, 3.0mm pitch, 12 positions, Ny66, Black, BAG |
Price & Stock for G88MPH1222AEU by Amphenol Commercial
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73406584
|
RS | Micro Power Plus, Housing, Dual row, 3.0mm pitch | Amphenol Commercial (Amphenol CS) G88MPH1222AEU RoHS: Not Compliant Min Qty: 2750 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1700 | RFQ | |
DISTI #
AMLG88MPH1222AEU
|
Heilind Electronics | G88MPH1222AEU-P-3.0MM HSG 2X6P | Americas - 0 in Stock |
|
$0.1545 / $0.1594 | Buy Now | |
DISTI #
AMLG88MPH1222AEU
|
Interstate Connecting Components | G88MPH1222AEU-P-3.0MM HSG 2X6P | 0 |
|
$0.1545 / $0.1594 | Buy Now |