There are no models available for this part yet.
Overview of G88MPH1222CEU by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G88MPH1222CEU | Amphenol Communications Solutions | Micro Power Plus 3.0 Connector System - G88MP Series, Wire to Board connector, Housing, Dual row, 3.0mm pitch, 12 positions, Ny66, Black, BAG |
Price & Stock for G88MPH1222CEU by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
52AH3472
|
Avnet Americas | Micro Power Plus 3.0 Connector Female 12 Position 3mm Crimp Straight Cable Mount Bag - Bulk (Alt: 52AH3472) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 1 Days Container: Bulk | 7997 Partner Stock |
|
$0.1600 / $0.2700 | Buy Now | |
DISTI #
G88MPH1222CEU
|
Avnet Americas | Micro Power Plus 3.0 Connector Female 12 Position 3mm Crimp Straight Cable Mount Bag - Bag (Alt: G88MPH1222CEU) Min Qty: 8000 Package Multiple: 8000 Lead time: 12 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | ||
DISTI #
523-G88MPH1222CEU
|
Mouser Electronics | Power to the Board Micro power plus 2X6 cable side housing RoHS: Compliant | 7538 |
|
$0.1050 / $0.2600 | Buy Now |