There are no models available for this part yet.
Overview of G88MPH1422CEU by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G88MPH1422CEU | Amphenol Communications Solutions | Micro Power Plus 3.0 Connector System - G88MP Series, Wire to Board connector, Housing, Dual row, 3.0mm pitch, 14 positions, Ny66, Black, BAG |
Price & Stock for G88MPH1422CEU by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
89AH7995
|
Avnet Americas | Micro Power Plus 3.0 Connector Female 14 Position 3mm Crimp Straight Cable Mount Bag - Bulk (Alt: 89AH7995) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 1 Days Container: Bulk | 8000 Partner Stock |
|
$0.1180 | Buy Now | |
DISTI #
G88MPH1422CEU
|
Avnet Americas | Micro Power Plus 3.0 Connector Female 14 Position 3mm Crimp Straight Cable Mount Bag - Bag (Alt: G88MPH1422CEU) Min Qty: 8000 Package Multiple: 8000 Lead time: 12 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | ||
DISTI #
523-G88MPH1422CEU
|
Mouser Electronics | Power to the Board Micro power plus 2X7 cable side housing RoHS: Compliant | 0 |
|
$0.1060 / $0.1070 | Order Now | |
DISTI #
C1S116744977219
|
Chip1Stop | Unclassified | 8000 |
|
$0.1040 / $0.1200 | Buy Now |