There are no models available for this part yet.
Overview of G88MPS121028CC1HR by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G88MPS121028CC1HR | Amphenol Communications Solutions | MICRO POWER Super 3.0MM |
Price & Stock for G88MPS121028CC1HR by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
G88MPS121028CC1HR
|
Avnet Americas | Connector Mini-Power Header 12 Position 3mm Solder Straight Through Hole - Tape and Reel (Alt: G88MPS121028CC1HR) Min Qty: 600 Package Multiple: 600 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | ||
DISTI #
523-88MPS121028CC1HR
|
Mouser Electronics | Power to the Board MICRO POWER Super 3.0MM | 0 |
|
$0.6720 / $1.3900 | Order Now |