Part Details for G88MPSH1822HR by Amphenol Commercial
Overview of G88MPSH1822HR by Amphenol Commercial
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G88MPSH1822HR | Amphenol Communications Solutions | MICRO POWER Super 3.0MM |
Price & Stock for G88MPSH1822HR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73424120
|
RS | MICRO POWER Super 3.0MM | Amphenol Commercial (Amphenol CS) G88MPSH1822HR RoHS: Not Compliant Min Qty: 3750 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1800 | RFQ |
DISTI #
AMLG88MPSH1822HR
|
Heilind Electronics | MICRO POWER SUPER 3.0MM | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMLG88MPSH1822HR
|
Interstate Connecting Components | MICRO POWER SUPER 3.0MM | 0 |
|
Buy Now |