Part Details for G97V22212HR by Amphenol Corporation
Overview of G97V22212HR by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G97V22212HR | Amphenol Communications Solutions | Mini Cool Edge IO(MCIO), SFF-TA-1016, PCIe Gen 5, 85Ω, Surfacemount, Vertical, 74 Pin, PCIe, SAS, SFP, NVMe, cable, dual, card. |
Price & Stock for G97V22212HR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G97V22212HR
|
Avnet Americas | MCIO, V/T, 85?, 74 PIN, 15U",1.50 MMPCIE GEN 5 - Tape and Reel (Alt: G97V22212HR) Min Qty: 2400 Package Multiple: 800 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
523-G97V22212HR
|
Mouser Electronics | PCI Express / PCI Connectors MCIO, V/T, 85?, 74 Pin, 15u",1.50 mmPCIe Gen 5 | 0 |
|
$2.4600 | Order Now |
DISTI #
G97V22212HR
|
Avnet Asia | MCIO, V/T, 85?, 74 PIN, 15U",1.50 MMPCIE GEN 5 (Alt: G97V22212HR) RoHS: Compliant Min Qty: 2800 Package Multiple: 1400 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ |