Part Details for G97V25312HR by Amphenol Commercial
Overview of G97V25312HR by Amphenol Commercial
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G97V25312HR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73425474
|
RS | Mini Cool Edge IO(MCIO), SFF-TA-1016, PCIe Gen 5 | Amphenol Commercial (Amphenol CS) G97V25312HR RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$3.9200 | RFQ |
DISTI #
AMLG97V25312HR
|
Heilind Electronics | MCIO, VT, 85, 50 PIN, 30U,1.50 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMLG97V25312HR
|
Interstate Connecting Components | MCIO, VT, 85, 50 PIN, 30U,1.50 | 0 |
|
Buy Now |