Part Details for G98V11312HR by Amphenol Corporation
Overview of G98V11312HR by Amphenol Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G98V11312HR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G98V11312HR
|
Avnet Americas | Card Edge Connector, Dual Side, 1.57 mm, 38 Contacts, Surface Mount, Straight, Solder - Tape and Reel (Alt: G98V11312HR) Min Qty: 2800 Package Multiple: 1400 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$2.5246 / $2.7117 | Buy Now |
DISTI #
26AK5373
|
Avnet Americas | Card Edge Connector, Dual Side, 1.57 mm, 38 Contacts, Surface Mount, Straight, Solder - Product that comes on tape, but is not reeled (Alt: 26AK5373) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Ammo Pack | 200 Partner Stock |
|
$3.9600 / $4.9500 | Buy Now |
DISTI #
523-G98V11312HR
|
Mouser Electronics | PCI Express / PCI Connectors MCIO R/A 95OHM 38P 30U 1.5MM RoHS: Compliant | 2783 |
|
$2.5900 / $5.1000 | Buy Now |
DISTI #
G98V11312HR
|
TTI | PCI Express / PCI Connectors MCIO R/A 95OHM 38P 30U 1.5MM RoHS: Compliant Min Qty: 2800 Package Multiple: 200 Container: Reel | Americas - 0 |
|
$2.4000 | Buy Now |
DISTI #
G98V11312HR
|
Avnet Americas | Card Edge Connector, Dual Side, 1.57 mm, 38 Contacts, Surface Mount, Straight, Solder - Tape and Reel (Alt: G98V11312HR) Min Qty: 2800 Package Multiple: 1400 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$2.5246 / $2.7117 | Buy Now |
DISTI #
26AK5373
|
Avnet Americas | Card Edge Connector, Dual Side, 1.57 mm, 38 Contacts, Surface Mount, Straight, Solder - Product that comes on tape, but is not reeled (Alt: 26AK5373) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Ammo Pack | 200 Partner Stock |
|
$3.9600 / $4.9500 | Buy Now |
DISTI #
G98V11312HR
|
Avnet Asia | Card Edge Connector, Dual Side, 1.57 mm, 38 Contacts, Surface Mount, Straight, Solder (Alt: G98V11312HR) RoHS: Compliant Min Qty: 2800 Package Multiple: 1400 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ |