Part Details for G9S12GN16F1VLCR by NXP Semiconductors
Overview of G9S12GN16F1VLCR by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Transportation and Logistics
Healthcare
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for G9S12GN16F1VLCR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G9S12GN16F1VLCR
|
Avnet Americas | 16 BIT 16K FLASH 2K RAM - Tape and Reel (Alt: G9S12GN16F1VLCR) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
RFQ |
Part Details for G9S12GN16F1VLCR
G9S12GN16F1VLCR CAD Models
G9S12GN16F1VLCR Part Data Attributes
|
G9S12GN16F1VLCR
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
G9S12GN16F1VLCR
NXP Semiconductors
Microcontroller
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | TIN | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |