Part Details for G9SA-EX031-T30 by OMRON Corporation
Overview of G9SA-EX031-T30 by OMRON Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Transportation and Logistics
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54102-T30-08 | Amphenol Communications Solutions | 54102-T30-08-B/S.100\\ HDR | |
54102-T30-00 | Amphenol Communications Solutions | 54102-T30-00-BERG 0.100 HEADER | |
54102-T30-07 | Amphenol Communications Solutions | 54102-T30-07-BERG 0.100 HEADER |
Price & Stock for G9SA-EX031-T30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G9SAEX031T30
|
Avnet Americas | G9SA-EX031-T30 - Bulk (Alt: G9SAEX031T30) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$218.7216 / $261.7488 | Buy Now |
DISTI #
653-G9SA-EX031-T30
|
Mouser Electronics | Safety Relays G9SA EXPANSION 3P-NO 30S DEL RoHS: Compliant | 0 |
|
$251.0800 / $260.0200 | Order Now |
DISTI #
G9SA-EX031-T30
|
TME | Module: extension, for DIN rail mounting, G9SA, -25÷55°C, 2÷30s Min Qty: 1 | 0 |
|
$267.7200 / $308.9100 | RFQ |