Part Details for G9SA-TH301 AC/DC24 by OMRON Scientific Technologies Inc
Overview of G9SA-TH301 AC/DC24 by OMRON Scientific Technologies Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G9SA-TH301 AC/DC24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49Y7832
|
Newark | Safety Relay, 3Pst-No, 24V, 5A, Din Rail, Coil Voltage:24V, Contact Configuration:3Pst-No, Product Range:G9Sa Series, Relay Mounting:Din Rail, Contact Current:5A, Relay Terminals:Screw, Contact Voltage Ac Nom:250V, Contact Material:-Rohs Compliant: Yes |Omron Sti G9SA-TH301 AC/DC24 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 27 |
|
$274.0800 / $286.3200 | Buy Now |