Part Details for GA1-B1-12-415-11-ME by Carling Technologies
Overview of GA1-B1-12-415-11-ME by Carling Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GA1-B1-12-415-11-ME
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
691-GA1B11241511ME
|
Mouser Electronics | Circuit Breakers GA1B11241511ME RoHS: Compliant | 0 |
|
$68.3300 / $99.8600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$33.0600 / $85.5400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$33.0600 / $85.5400 | Buy Now |
Part Details for GA1-B1-12-415-11-ME
GA1-B1-12-415-11-ME CAD Models
GA1-B1-12-415-11-ME Part Data Attributes
|
GA1-B1-12-415-11-ME
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
GA1-B1-12-415-11-ME
Carling Technologies
Magnetic Circuit Breaker, 1 Pole(s), 1.5A, 80VDC, Din Rail,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
Actuator Type | HANDLE | |
Body Breadth | 17.48 mm | |
Body Height | 59.72 mm | |
Body Length or Diameter | 106.38 mm | |
Circuit Function | SERIES TRIP | |
Circuit Protection Type | MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | CORROSION/MOISTURE RESISTANT | |
Mounting Feature | DIN RAIL | |
Number of Poles | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 5000 A | |
Rated Current | 1.5 A | |
Rated Voltage(DC) | 80 V | |
Reference Standard | TUL, UL | |
Surface Mount | NO | |
Terminal Shape | SCREW |