Part Details for GA100K6MBD1 by TE Connectivity
Overview of GA100K6MBD1 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Price & Stock for GA100K6MBD1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AK0359
|
Newark | Mbd9-Mbd |Te Connectivity GA100K6MBD1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.9700 / $12.0500 | Buy Now |
DISTI #
223-1535-ND
|
DigiKey | THERM NTC 100KOHM 4261K BEAD Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
125 In Stock |
|
$25.4520 / $35.6300 | Buy Now |
DISTI #
GA100K6MBD1
|
Avnet Americas | Thermistor NTC 100KOhm ±0.5% - Bulk (Alt: GA100K6MBD1) RoHS: Compliant Min Qty: 152 Package Multiple: 152 Lead time: 14 Weeks, 3 Days Container: Bulk | 0 |
|
$19.8240 / $23.8560 | Buy Now |
DISTI #
824-GA100K6MBD1
|
Mouser Electronics | NTC Thermistors NTC THERMISTOR EPOXY RADIAL RoHS: Compliant | 98 |
|
$21.0900 / $27.8100 | Buy Now |
DISTI #
71023545
|
RS | Sensor, MBD9-MBD, Temperature, GA100K6MBD1 | TE Connectivity GA100K6MBD1 RoHS: Not Compliant Min Qty: 152 Package Multiple: 1 Container: Bulk | 0 |
|
$49.7000 | RFQ |
|
Future Electronics | MBD9-MBD RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bag | 0Bag |
|
$22.0500 | Buy Now |
|
Future Electronics | MBD9-MBD RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bag | 0Bag |
|
$22.0500 | Buy Now |
|
Future Electronics | MBD9-MBD RoHS: Compliant pbFree: Yes Min Qty: 152 Package Multiple: 1 Container: Tray | 0Tray |
|
$20.9500 / $21.9900 | Buy Now |
DISTI #
TSSGA100K6MBD1
|
Heilind Electronics | MBD9-MBD | Americas - 0 in Stock |
|
$11.5200 / $24.5190 | Buy Now |
|
Onlinecomponents.com | MBD9-MBD |
132 In Stock |
|
$13.5200 / $28.3600 | Buy Now |
Part Details for GA100K6MBD1
GA100K6MBD1 CAD Models
GA100K6MBD1 Part Data Attributes
|
GA100K6MBD1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
GA100K6MBD1
TE Connectivity
NON-LINEAR RESISTOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Lead Length | 56 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Resistor Type | NON-LINEAR RESISTOR | |
Thermistor Application | TEMPERATURE SENSING |