Part Details for GA10K3435DM015 by TE Connectivity
Overview of GA10K3435DM015 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GA10K3435DM015
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AH7809
|
Newark | Dbl Ins Om Probe, 10K ± 1% @ 25°C, 1.5 Meter Cable |Te Connectivity Sensors GA10K3435DM015 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.0000 / $4.1800 | Buy Now |
DISTI #
223-GA10K3435DM015-ND
|
DigiKey | PRO4- OMP DI 10K3435 DO-3 Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.0100 | Buy Now |
DISTI #
GA10K3435DM015
|
Avnet Americas | Temp Sensor TPE Overmolded Probe 5mm Dia X 20mm Length 24AWG 1.5m Long Cable (Alt: GA10K3435DM015) Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days | 0 |
|
$10.1598 / $12.2262 | Buy Now |
DISTI #
571-GA10K3435DM015
|
Mouser Electronics | NTC Thermistors Dbl Ins OM probe, 10KO +/- 1% @ 25 C, 1.5 meter cable | 0 |
|
$12.2100 / $19.1600 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$10.1300 | Buy Now |
DISTI #
TSSGA10K3435DM015
|
Heilind Electronics | DBL INS OM PROBE, 10K 1% @ | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$4.8900 / $15.1600 | Buy Now | |
DISTI #
GA10K3435DM015
|
Avnet Americas | Temp Sensor TPE Overmolded Probe 5mm Dia X 20mm Length 24AWG 1.5m Long Cable (Alt: GA10K3435DM015) Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days | 0 |
|
$10.1598 / $12.2262 | Buy Now |
DISTI #
TSSGA10K3435DM015
|
Interstate Connecting Components | DBL INS OM PROBE, 10K 1% @ | 0 |
|
Buy Now | |
DISTI #
GA10K3435DM015
|
Richardson RFPD | TEMPERATURE SENSORS RoHS: Not Compliant Min Qty: 1 | 0 |
|
$3.6600 / $10.7600 | Buy Now |