Part Details for GA10K3435DM040 by TE Connectivity
Overview of GA10K3435DM040 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GA10K3435DM040
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AH7811
|
Newark | Dbl Ins Om Probe, 10K ± 1% @ 25°C, 4 Meter Cable |Te Connectivity Sensors GA10K3435DM040 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.7600 / $5.0000 | Buy Now |
DISTI #
000000000006088397
|
Sager | NTC Thermistors PRO4- OMP DI 10K3435 DO-3 | 0 |
|
Buy Now | |
DISTI #
10202713-00
|
Avnet Abacus | Temp Sensor TPE Overmolded Probe 5mm Dia X 20mm Length 24AWG 4m Long Cable (Alt: 10202713-00) RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |