-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NON-LINEAR RESISTOR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH6277
|
Newark | Ntc Thermistor, 10Kohm, 3976K, Wire Lead, Zero Power Resistance At 25°C:10Kohm, Product Range:I Series, Thermistor Mounting:Through Hole, Beta Value (K):3976K, Thermistor Case Style:-, Thermistor Terminals:Wire Leaded Rohs Compliant: Yes |Te Connectivity GA10K3A1B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 400 |
|
$10.3200 / $11.5000 | Buy Now |
DISTI #
03AC1429
|
Newark | Thermistor, Ntc, 10K, Wire Leaded, Zero Power Resistance At 25°C:10Kohm, Product Range:Series 1, Thermistor Mounting:Through Hole, Beta Value (K):3976K, Thermistor Case Style:-, Thermistor Terminals:Wire Leaded Rohs Compliant: Yes |Te Connectivity Sensors GA10K3A1B Min Qty: 477 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5300 / $3.3400 | Buy Now |
DISTI #
223-1539-ND
|
DigiKey | THERMISTOR NTC 10KOHM 3976K BEAD Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.6945 / $8.3800 | Buy Now |
DISTI #
GA10K3A1B
|
Avnet Americas | Thermistor NTC 10KOhm ±0.5% 2-Pin Radial - Bulk (Alt: GA10K3A1B) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$4.1168 / $4.6480 | Buy Now |
DISTI #
824-GA10K3A1B
|
Mouser Electronics | NTC Thermistors THERMISTOR RADIAL +/- .2C,10K RoHS: Compliant | 1345 |
|
$4.7500 / $8.3700 | Buy Now |
DISTI #
71023556
|
RS | Sensor, DISCRETE, Temperature, GA10K3A1B | TE Connectivity GA10K3A1B RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$9.0700 | RFQ |
|
Future Electronics | DISCRETE 10K OHMS,+/-0.2C FROM 0C TO 70C RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Lead time: 9 Weeks Container: Tray | 0Tray |
|
$8.9400 | Buy Now |
DISTI #
TSSGA10K3A1B
|
Heilind Electronics | 10K3A1B | Americas - 0 in Stock |
|
$4.7808 / $4.8454 | Buy Now |
|
Onlinecomponents.com | DISCRETE 10K OHMS,+/-0.2C FROM 0C TO 70C RoHS: Compliant |
900 In Stock |
|
$2.9400 / $6.2300 | Buy Now |
|
Bristol Electronics | 1139 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GA10K3A1B
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
GA10K3A1B
TE Connectivity
NON-LINEAR RESISTOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Lead Length | 76 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Resistor Type | NON-LINEAR RESISTOR | |
Thermistor Application | TEMPERATURE SENSING |