Part Details for GA10K3CG1012 by TE Connectivity
Overview of GA10K3CG1012 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for GA10K3CG1012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
223-GA10K3CG1012-ND
|
DigiKey | CHPG-10K +/- 1% B 3956 +/- 1% BT Min Qty: 400 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.4375 | Buy Now |
DISTI #
10207486-00
|
Avnet Americas | Thermistor NTC 10K Ohm 1% 3956K 2-Pin SMD - Bulk (Alt: 10207486-00) Min Qty: 400 Package Multiple: 400 Lead time: 10 Weeks, 3 Days Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | CHPG-10K +/- 1% B 3956 +/- 1% BT647-D RoHS: Compliant | 0 |
|
$9.3700 / $25.6700 | Buy Now |
|
Master Electronics | CHPG-10K +/- 1% B 3956 +/- 1% BT647-D RoHS: Compliant | 0 |
|
$9.3700 / $25.6700 | Buy Now |
Part Details for GA10K3CG1012
GA10K3CG1012 CAD Models
GA10K3CG1012 Part Data Attributes
|
GA10K3CG1012
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
GA10K3CG1012
TE Connectivity
NTC Thermistor, Surface Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.5 mm | |
Package Length | 0.65 mm | |
Package Style | SMT | |
Package Width | 0.65 mm | |
Packing Method | WAFFLE TRAY | |
Rated Power Dissipation (P) | 0.05 W | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | YES | |
Terminal Placement | SPECIAL | |
Terminal Shape | WRAPAROUND | |
Thermal Sensitivity Index | 3956 K | |
Thermistor Application | TEMPERATURE SENSING | |
Tolerance | 1% |