There are no models available for this part yet.
Overview of GA10K3CG46 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for GA10K3CG46 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
77AH7784
|
Newark | Chpg-Gold Chip |Te Connectivity Sensors GA10K3CG46 RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.7700 / $4.5600 | Buy Now | |
DISTI #
GA10K3CG46
|
Avnet Americas | Gold metalized chip thermistor, 10K ± 2% - Bulk (Alt: GA10K3CG46) Min Qty: 400 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
571-GA10K3CG46
|
Mouser Electronics | NTC Thermistors CHPG-GOLD CHIP RoHS: Compliant | 0 |
|
$4.0500 / $4.4900 | Order Now | |
DISTI #
GA10K3CG46
|
Richardson RFPD | TEMPERATURE SENSORS RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | ||
DISTI #
000000000006095011
|
Sager | NTC Thermistors CHPG-GOLD CHIP | 0 |
|
Buy Now |