Part Details for GA10K3CG520 by TE Connectivity
Overview of GA10K3CG520 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GA10K3CG520
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AH7785
|
Newark | Chpg-Gold Chip |Te Connectivity Sensors GA10K3CG520 RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.2500 / $5.5200 | Buy Now |
DISTI #
223-GA10K3CG520-ND
|
DigiKey | CHPG-GOLD CHIP Min Qty: 400 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.4584 | Buy Now |
DISTI #
GA10K3CG520
|
Avnet Americas | Gold metalized chip thermistor, 10K ± 2% @ 70°C - Bulk (Alt: GA10K3CG520) Min Qty: 400 Package Multiple: 1 Lead time: 10 Weeks, 6 Days Container: Bulk | 0 |
|
$6.4546 / $7.7674 | Buy Now |
DISTI #
824-GA10K3CG520
|
Mouser Electronics | NTC Thermistors CHPG-GOLD CHIP RoHS: Compliant | 0 |
|
$7.5900 / $8.2800 | Order Now |
DISTI #
TSSGA10K3CG520
|
Heilind Electronics | GOLD METALIZED CHIP THERMISTOR | Americas - 0 in Stock |
|
$6.6096 / $7.9833 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.7900 / $14.2200 | Buy Now |
DISTI #
TSSGA10K3CG520
|
Interstate Connecting Components | GOLD METALIZED CHIP THERMISTOR | 0 |
|
$6.6096 / $7.9833 | Buy Now |
DISTI #
GA10K3CG520
|
Richardson RFPD | TEMPERATURE SENSORS RoHS: Compliant Min Qty: 400 | 0 |
|
$4.5100 / $6.9200 | Buy Now |
DISTI #
000000000006095012
|
Sager | NTC Thermistors CHPG-GOLD CHIP Min Qty: 1 | 0 |
|
$7.2900 / $8.8200 | Buy Now |
DISTI #
GA10K3CG520
|
Avnet Abacus | Gold metalized chip thermistor, 10K � 2% @ 70�C (Alt: GA10K3CG520) RoHS: Compliant Min Qty: 400 Package Multiple: 1 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |