Part Details for GA10K3CG548 by TE Connectivity
Overview of GA10K3CG548 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GA10K3CG548
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AH7786
|
Newark | Chpc-Taiwan Gold Chip |Te Connectivity Sensors GA10K3CG548 RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.8300 / $4.5300 | Buy Now |
DISTI #
GA10K3CG548
|
Avnet Americas | 10KO ± 2% @ 25°C - Bulk (Alt: GA10K3CG548) RoHS: Not Compliant Min Qty: 400 Package Multiple: 400 Lead time: 12 Weeks, 6 Days Container: Bulk | 0 |
|
$6.2422 / $7.5118 | Buy Now |
DISTI #
571-GA10K3CG548
|
Mouser Electronics | NTC Thermistors CHPC-TAIWAN GOLD CHIP RoHS: Compliant | 0 |
|
$7.7400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Lead time: 3 Weeks Container: Box | 0Box |
|
$6.2300 | Buy Now |
DISTI #
TSSGA10K3CG548
|
Heilind Electronics | 10K 2% @ 25 C | Americas - 0 in Stock |
|
$6.3936 / $7.7206 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.5700 / $13.7500 | Buy Now |
DISTI #
TSSGA10K3CG548
|
Interstate Connecting Components | 10K 2% @ 25 C | 0 |
|
$6.3936 / $7.7206 | Buy Now |
DISTI #
GA10K3CG548
|
Richardson RFPD | TEMPERATURE SENSORS RoHS: Compliant Min Qty: 400 | 0 |
|
$4.3500 / $6.7000 | Buy Now |
DISTI #
000000000006095013
|
Sager | NTC Thermistors CHPC-TAIWAN GOLD CHIP Min Qty: 400 | 0 |
|
$8.5300 | Buy Now |
DISTI #
GA10K3CG548
|
Avnet Abacus | 10KO � 2% @ 25�C (Alt: GA10K3CG548) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 2 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |