Part Details for GA10K3CG648 by TE Connectivity
Overview of GA10K3CG648 by TE Connectivity
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GA10K3CG648
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AH7787
|
Newark | Chpg-Gold Chip |Te Connectivity GA10K3CG648 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1200 |
|
$5.4800 / $8.9400 | Buy Now |
DISTI #
223-GA10K3CG648-ND
|
DigiKey | THERMISTOR NTC GOLD 10K Min Qty: 100 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.4155 | Buy Now |
DISTI #
GA10K3CG648
|
Avnet Americas | Gold metalized chip thermistor, 10K ± 5% (Alt: GA10K3CG648) Min Qty: 100 Package Multiple: 100 Lead time: 4 Weeks, 4 Days | 0 |
|
$4.6846 / $5.6374 | Buy Now |
DISTI #
77AH7787
|
Avnet Americas | Gold metalized chip thermistor, 10K ± 5% - Bulk (Alt: 77AH7787) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 1 Days Container: Bulk | 1200 Partner Stock |
|
$5.7600 / $6.6300 | Buy Now |
DISTI #
571-GA10K3CG648
|
Mouser Electronics | NTC Thermistors CHPG-GOLD CHIP RoHS: Compliant | 500 |
|
$5.6100 / $10.0100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Box | 0Box |
|
$4.6800 | Buy Now |
DISTI #
TSSGA10K3CG648
|
Heilind Electronics | GOLD METALIZED CHIP THERMISTOR | Americas - 0 in Stock |
|
$4.7952 / $5.7941 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$3.8100 / $7.8200 | Buy Now | |
DISTI #
GA10K3CG648
|
Avnet Americas | Gold metalized chip thermistor, 10K ± 5% (Alt: GA10K3CG648) Min Qty: 100 Package Multiple: 100 Lead time: 4 Weeks, 4 Days | 0 |
|
$4.6846 / $5.6374 | Buy Now |
DISTI #
77AH7787
|
Avnet Americas | Gold metalized chip thermistor, 10K ± 5% - Bulk (Alt: 77AH7787) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 1 Days Container: Bulk | 1200 Partner Stock |
|
$5.7600 / $6.6300 | Buy Now |